
RLW73PH2FR027TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR027TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR027TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR027TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR027TE |
Description | RLW73P H2 1% R027 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $4.46000 | $44.60 |
| 25 | $3.80680 | $95.17 |
| 50 | $3.39660 | $169.83 |
| 100 | $3.04700 | $304.70 |
| 250 | $2.66308 | $665.77 |
| 500 | $2.42308 | $1,211.54 |
| 1,000 | $2.21903 | $2,219.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89829 | $7,593.16 |
| 8,000 | $1.77315 | $14,185.20 |
| 12,000 | $1.70890 | $20,506.80 |
| 20,000 | $1.63622 | $32,724.40 |
| 28,000 | $1.59292 | $44,601.76 |
| 40,000 | $1.55538 | $62,215.20 |

