
RLW73PH2FR015TE | |
---|---|
DigiKey Part Number | 1712-RLW73PH2FR015TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR015TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR015TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR015TE |
Description | RLW73P H2 1% R015 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $4.46000 | $44.60 |
25 | $3.80680 | $95.17 |
50 | $3.39660 | $169.83 |
100 | $3.04700 | $304.70 |
250 | $2.66308 | $665.77 |
500 | $2.42308 | $1,211.54 |
1,000 | $2.21903 | $2,219.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.89829 | $7,593.16 |
8,000 | $1.77315 | $14,185.20 |
12,000 | $1.70890 | $20,506.80 |
20,000 | $1.63622 | $32,724.40 |
28,000 | $1.59292 | $44,601.76 |
40,000 | $1.55538 | $62,215.20 |