
3430A3F130RTDF | |
---|---|
DigiKey Part Number | 1712-3430A3F130RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F130RTDFCT-ND - Cut Tape (CT) 1712-3430A3F130RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F130RTDF |
Description | 3430 A3 1% 130R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.41800 | $44.18 |
25 | $3.68200 | $92.05 |
50 | $3.48960 | $174.48 |
100 | $3.14890 | $314.89 |
250 | $2.92116 | $730.29 |
500 | $2.75512 | $1,377.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.62325 | $2,623.25 |
2,000 | $2.51819 | $5,036.38 |
3,000 | $2.46699 | $7,400.97 |
5,000 | $2.38349 | $11,917.45 |
7,000 | $2.34246 | $16,397.22 |
10,000 | $2.30168 | $23,016.80 |
12,000 | $2.23926 | $26,871.12 |
24,000 | $2.22804 | $53,472.96 |
25,000 | $2.16854 | $54,213.50 |