
RLW73PB2FR27TD | |
---|---|
DigiKey Part Number | 1712-RLW73PB2FR27TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR27TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR27TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR27TD |
Description | RLW73P B2 1% R27 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $2.77700 | $27.77 |
25 | $2.35920 | $58.98 |
50 | $2.09780 | $104.89 |
100 | $1.87320 | $187.32 |
250 | $1.62760 | $406.90 |
500 | $1.47352 | $736.76 |
1,000 | $1.34266 | $1,342.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10968 | $5,548.40 |
10,000 | $1.03349 | $10,334.90 |
15,000 | $0.99437 | $14,915.55 |
25,000 | $0.95011 | $23,752.75 |
35,000 | $0.92375 | $32,331.25 |
50,000 | $0.89799 | $44,899.50 |
60,000 | $0.88564 | $53,138.40 |