RLW73PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PB2FR12TD

DigiKey Part Number
1712-RLW73PB2FR12TDTR-ND - Tape & Reel (TR)
1712-RLW73PB2FR12TDCT-ND - Cut Tape (CT)
1712-RLW73PB2FR12TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PB2FR12TD
Description
RLW73P B2 1% R12 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.90400$29.04
25$2.46400$61.60
50$2.18980$109.49
100$1.95720$195.72
250$1.70120$425.30
500$1.54098$770.49
1,000$1.40473$1,404.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.16224$5,811.20
10,000$1.08297$10,829.70
15,000$1.04224$15,633.60
25,000$0.99620$24,905.00
35,000$0.96876$33,906.60
50,000$0.94195$47,097.50
60,000$0.92909$55,745.40
Manufacturers Standard Package