
RLW73PB2FR056TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PB2FR056TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR056TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR056TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR056TD |
Description | RLW73P B2 1% R056 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.90400 | $29.04 |
| 25 | $2.46400 | $61.60 |
| 50 | $2.18980 | $109.49 |
| 100 | $1.95720 | $195.72 |
| 250 | $1.70120 | $425.30 |
| 500 | $1.54098 | $770.49 |
| 1,000 | $1.40473 | $1,404.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16224 | $5,811.20 |
| 10,000 | $1.08297 | $10,829.70 |
| 15,000 | $1.04224 | $15,633.60 |
| 25,000 | $0.99620 | $24,905.00 |
| 35,000 | $0.96876 | $33,906.60 |
| 50,000 | $0.94195 | $47,097.50 |
| 60,000 | $0.92909 | $55,745.40 |

