
| RLW73PB2FR056TD | |
|---|---|
| DigiKey Part Number | 1712-RLW73PB2FR056TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR056TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR056TDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLW73PB2FR056TD | 
| Description | RLW73P B2 1% R056 200PPM 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 56 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.90400 | $29.04 | 
| 25 | $2.46400 | $61.60 | 
| 50 | $2.18980 | $109.49 | 
| 100 | $1.95720 | $195.72 | 
| 250 | $1.70120 | $425.30 | 
| 500 | $1.54098 | $770.49 | 
| 1,000 | $1.40473 | $1,404.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.16224 | $5,811.20 | 
| 10,000 | $1.08297 | $10,829.70 | 
| 15,000 | $1.04224 | $15,633.60 | 
| 25,000 | $0.99620 | $24,905.00 | 
| 35,000 | $0.96876 | $33,906.60 | 
| 50,000 | $0.94195 | $47,097.50 | 
| 60,000 | $0.92909 | $55,745.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China