Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F110KTDF

DigiKey Part Number
1712-3430H2F110KTDFTR-ND - Tape & Reel (TR)
1712-3430H2F110KTDFCT-ND - Cut Tape (CT)
1712-3430H2F110KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F110KTDF
Description
3430 H2 1% 110K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.40200$24.02
25$1.95400$48.85
50$1.78580$89.29
100$1.56030$156.03
250$1.42500$356.25
500$1.32028$660.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23695$1,236.95
2,000$1.17070$2,341.40
3,000$1.13840$3,415.20
5,000$1.08334$5,416.70
7,000$1.06255$7,437.85
10,000$1.04192$10,419.20
12,000$1.00635$12,076.20
24,000$1.00040$24,009.60
25,000$0.96644$24,161.00
Manufacturers Standard Package