
| RLW73PB2FR012TD | |
|---|---|
| DigiKey Part Number | 1712-RLW73PB2FR012TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR012TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR012TDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLW73PB2FR012TD | 
| Description | RLW73P B2 1% R012 600PPM 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.98000 | $4.98 | 
| 10 | $3.22300 | $32.23 | 
| 25 | $2.73800 | $68.45 | 
| 50 | $2.43620 | $121.81 | 
| 100 | $2.17830 | $217.83 | 
| 250 | $1.89604 | $474.01 | 
| 500 | $1.71932 | $859.66 | 
| 1,000 | $1.56904 | $1,569.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.30157 | $6,507.85 | 
| 10,000 | $1.21415 | $12,141.50 | 
| 15,000 | $1.16924 | $17,538.60 | 
| 25,000 | $1.11845 | $27,961.25 | 
| 35,000 | $1.08819 | $38,086.65 | 
| 50,000 | $1.05863 | $52,931.50 | 
| 60,000 | $1.05061 | $63,036.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China