
RLW73PB2FR012TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PB2FR012TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR012TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR012TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR012TD |
Description | RLW73P B2 1% R012 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.73800 | $68.45 |
| 50 | $2.43620 | $121.81 |
| 100 | $2.17830 | $217.83 |
| 250 | $1.89604 | $474.01 |
| 500 | $1.71932 | $859.66 |
| 1,000 | $1.56904 | $1,569.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.30157 | $6,507.85 |
| 10,000 | $1.21415 | $12,141.50 |
| 15,000 | $1.16924 | $17,538.60 |
| 25,000 | $1.11845 | $27,961.25 |
| 35,000 | $1.08819 | $38,086.65 |
| 50,000 | $1.05863 | $52,931.50 |
| 60,000 | $1.05061 | $63,036.60 |

