RLW73PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PB2FR010TD

DigiKey Part Number
1712-RLW73PB2FR010TDTR-ND - Tape & Reel (TR)
1712-RLW73PB2FR010TDCT-ND - Cut Tape (CT)
1712-RLW73PB2FR010TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PB2FR010TD
Description
RLW73P B2 1% R010 600PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.22700$32.27
25$2.74160$68.54
50$2.43920$121.96
100$2.18110$218.11
250$1.89848$474.62
500$1.72154$860.77
1,000$1.57106$1,571.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.30325$6,516.25
10,000$1.21571$12,157.10
15,000$1.17074$17,561.10
25,000$1.11988$27,997.00
35,000$1.08959$38,135.65
50,000$1.05999$52,999.50
60,000$1.05196$63,117.60
Manufacturers Standard Package