
RLW73PA3FR39TE | |
---|---|
DigiKey Part Number | 1712-RLW73PA3FR39TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR39TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR39TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR39TE |
Description | RLW73P A3 1% R39 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.73000 | $47.30 |
25 | $4.04000 | $101.00 |
50 | $3.60620 | $180.31 |
100 | $3.23600 | $323.60 |
250 | $2.83084 | $707.71 |
500 | $2.57710 | $1,288.55 |
1,000 | $2.36148 | $2,361.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.02247 | $8,089.88 |
8,000 | $1.89022 | $15,121.76 |
12,000 | $1.82231 | $21,867.72 |
20,000 | $1.74550 | $34,910.00 |
28,000 | $1.69973 | $47,592.44 |
40,000 | $1.66745 | $66,698.00 |