Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F560RTDF

DigiKey Part Number
1712-3430B2F560RTDFTR-ND - Tape & Reel (TR)
1712-3430B2F560RTDFCT-ND - Cut Tape (CT)
1712-3430B2F560RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F560RTDF
Description
3430 B2 1% 560R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.73000$17.30
25$1.42280$35.57
50$1.24820$62.41
100$1.08830$108.83
250$0.96792$241.98
500$0.88682$443.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82230$822.30
2,000$0.75054$1,501.08
3,000$0.72926$2,187.78
5,000$0.70759$3,537.95
7,000$0.69634$4,874.38
10,000$0.68521$6,852.10
12,000$0.67124$8,054.88
24,000$0.65933$15,823.92
25,000$0.65405$16,351.25
Manufacturers Standard Package