
RLW73PA3FR33TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PA3FR33TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR33TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR33TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR33TE |
Description | RLW73P A3 1% R33 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $4.70500 | $47.05 |
| 25 | $4.01920 | $100.48 |
| 50 | $3.58780 | $179.39 |
| 100 | $3.21940 | $321.94 |
| 250 | $2.81636 | $704.09 |
| 500 | $2.56392 | $1,281.96 |
| 1,000 | $2.34940 | $2,349.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.01213 | $8,048.52 |
| 8,000 | $1.88056 | $15,044.48 |
| 12,000 | $1.81299 | $21,755.88 |
| 20,000 | $1.73657 | $34,731.40 |
| 28,000 | $1.69104 | $47,349.12 |
| 40,000 | $1.65892 | $66,356.80 |

