RLW73PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR22TE

DigiKey Part Number
1712-RLW73PA3FR22TETR-ND - Tape & Reel (TR)
1712-RLW73PA3FR22TECT-ND - Cut Tape (CT)
1712-RLW73PA3FR22TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA3FR22TE
Description
RLW73P A3 1% R22 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.73000$47.30
25$4.04000$101.00
50$3.60620$180.31
100$3.23600$323.60
250$2.83084$707.71
500$2.57710$1,288.55
1,000$2.36148$2,361.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.02247$8,089.88
8,000$1.89022$15,121.76
12,000$1.82231$21,867.72
20,000$1.74550$34,910.00
28,000$1.69973$47,592.44
40,000$1.66745$66,698.00
Manufacturers Standard Package