RLW73PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR056TE

DigiKey Part Number
1712-RLW73PA3FR056TETR-ND - Tape & Reel (TR)
1712-RLW73PA3FR056TECT-ND - Cut Tape (CT)
1712-RLW73PA3FR056TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA3FR056TE
Description
RLW73P A3 1% R056 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$4.91100$49.11
25$4.19360$104.84
50$3.74320$187.16
100$3.36050$336.05
250$2.94096$735.24
500$2.67860$1,339.30
1,000$2.45546$2,455.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.10494$8,419.76
8,000$1.96819$15,745.52
12,000$1.89795$22,775.40
20,000$1.81853$36,370.60
28,000$1.77120$49,593.60
40,000$1.74398$69,759.20
Manufacturers Standard Package