
3430B2F13KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F13KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F13KTDFCT-ND - Cut Tape (CT) 1712-3430B2F13KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F13KTDF |
Description | 3430 B2 1% 13K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.67200 | $16.72 |
| 25 | $1.37080 | $34.27 |
| 50 | $1.20100 | $60.05 |
| 100 | $1.06550 | $106.55 |
| 250 | $0.92844 | $232.11 |
| 500 | $0.84962 | $424.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78681 | $786.81 |
| 2,000 | $0.73696 | $1,473.92 |
| 3,000 | $0.71267 | $2,138.01 |
| 5,000 | $0.68633 | $3,431.65 |
| 7,000 | $0.67127 | $4,698.89 |
| 10,000 | $0.65701 | $6,570.10 |
| 12,000 | $0.65035 | $7,804.20 |
| 24,000 | $0.62836 | $15,080.64 |
| 25,000 | $0.62722 | $15,680.50 |

