
RLW73PA3FR022TE | |
---|---|
DigiKey Part Number | 1712-RLW73PA3FR022TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR022TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR022TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR022TE |
Description | RLW73P A3 1% R022 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $5.25300 | $52.53 |
25 | $4.48960 | $112.24 |
50 | $4.01100 | $200.55 |
100 | $3.60420 | $360.42 |
250 | $3.15716 | $789.29 |
500 | $2.87728 | $1,438.64 |
1,000 | $2.63957 | $2,639.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.26602 | $9,064.08 |
8,000 | $2.12027 | $16,962.16 |
12,000 | $2.04544 | $24,545.28 |
20,000 | $1.96078 | $39,215.60 |
28,000 | $1.91035 | $53,489.80 |
40,000 | $1.89174 | $75,669.60 |