
RLW73PA3FR022TE | |
---|---|
DigiKey Part Number | 1712-RLW73PA3FR022TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR022TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR022TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR022TE |
Description | RLW73P A3 1% R022 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.28000 | $52.80 |
25 | $4.51280 | $112.82 |
50 | $4.03160 | $201.58 |
100 | $3.62270 | $362.27 |
250 | $3.17340 | $793.35 |
500 | $2.89208 | $1,446.04 |
1,000 | $2.65314 | $2,653.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.27767 | $9,110.68 |
8,000 | $2.13118 | $17,049.44 |
12,000 | $2.05595 | $24,671.40 |
20,000 | $1.97086 | $39,417.20 |
28,000 | $1.92017 | $53,764.76 |
40,000 | $1.90146 | $76,058.40 |