RLW73PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR018TE

DigiKey Part Number
1712-RLW73PA3FR018TETR-ND - Tape & Reel (TR)
1712-RLW73PA3FR018TECT-ND - Cut Tape (CT)
1712-RLW73PA3FR018TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA3FR018TE
Description
RLW73P A3 1% R018 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.08000$8.08
10$5.24600$52.46
25$4.48400$112.10
50$4.00580$200.29
100$3.59950$359.95
250$3.15308$788.27
500$2.87358$1,436.79
1,000$2.63617$2,636.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.26311$9,052.44
8,000$2.11755$16,940.40
12,000$2.04281$24,513.72
20,000$1.95826$39,165.20
28,000$1.90789$53,420.92
40,000$1.88930$75,572.00
Manufacturers Standard Package