
| RLW73PA3FR018TE | |
|---|---|
| DigiKey Part Number | 1712-RLW73PA3FR018TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR018TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR018TEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLW73PA3FR018TE | 
| Description | RLW73P A3 1% R018 600PPM 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 18 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.08000 | $8.08 | 
| 10 | $5.24600 | $52.46 | 
| 25 | $4.48400 | $112.10 | 
| 50 | $4.00580 | $200.29 | 
| 100 | $3.59950 | $359.95 | 
| 250 | $3.15308 | $788.27 | 
| 500 | $2.87358 | $1,436.79 | 
| 1,000 | $2.63617 | $2,636.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.26311 | $9,052.44 | 
| 8,000 | $2.11755 | $16,940.40 | 
| 12,000 | $2.04281 | $24,513.72 | 
| 20,000 | $1.95826 | $39,165.20 | 
| 28,000 | $1.90789 | $53,420.92 | 
| 40,000 | $1.88930 | $75,572.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China