
| 3430H2F470RTDF | |
|---|---|
| DigiKey Part Number | 1712-3430H2F470RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F470RTDFCT-ND - Cut Tape (CT) 1712-3430H2F470RTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3430H2F470RTDF | 
| Description | 3430 H2 1% 470R 100PPM 1K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 470 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2010 (5025 Metric), 1020 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| 10 | $2.39900 | $23.99 | 
| 25 | $1.95160 | $48.79 | 
| 50 | $1.78340 | $89.17 | 
| 100 | $1.55830 | $155.83 | 
| 250 | $1.42316 | $355.79 | 
| 500 | $1.31858 | $659.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.23536 | $1,235.36 | 
| 2,000 | $1.16243 | $2,324.86 | 
| 3,000 | $1.12245 | $3,367.35 | 
| 5,000 | $1.08195 | $5,409.75 | 
| 7,000 | $1.06119 | $7,428.33 | 
| 10,000 | $1.04058 | $10,405.80 | 
| 12,000 | $1.00506 | $12,060.72 | 
| 24,000 | $0.99911 | $23,978.64 | 
| 25,000 | $0.96519 | $24,129.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China