RLW73PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR010TE

DigiKey Part Number
1712-RLW73PA3FR010TETR-ND - Tape & Reel (TR)
1712-RLW73PA3FR010TECT-ND - Cut Tape (CT)
1712-RLW73PA3FR010TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA3FR010TE
Description
RLW73P A3 1% R010 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,289
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.09000$8.09
10$5.25300$52.53
25$4.48960$112.24
50$4.01100$200.55
100$3.60420$360.42
250$3.15716$789.29
500$2.87728$1,438.64
1,000$2.63957$2,639.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.26602$9,064.08
8,000$2.12027$16,962.16
12,000$2.04544$24,545.28
20,000$1.96078$39,215.60
28,000$1.91035$53,489.80
40,000$1.89174$75,669.60
Manufacturers Standard Package