
RLW73PA2FR39TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR39TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR39TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR39TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR39TD |
Description | RLW73P A2 1% R39 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.08900 | $20.89 |
| 25 | $1.76560 | $44.14 |
| 50 | $1.56480 | $78.24 |
| 100 | $1.39510 | $139.51 |
| 250 | $1.20744 | $301.86 |
| 500 | $1.08998 | $544.99 |
| 1,000 | $0.99028 | $990.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81254 | $4,062.70 |
| 10,000 | $0.75443 | $7,544.30 |
| 15,000 | $0.72459 | $10,868.85 |
| 25,000 | $0.69083 | $17,270.75 |
| 35,000 | $0.67072 | $23,475.20 |
| 50,000 | $0.65107 | $32,553.50 |
| 60,000 | $0.64164 | $38,498.40 |
| 120,000 | $0.62178 | $74,613.60 |

