
RLW73PA2FR18TD | |
---|---|
DigiKey Part Number | 1712-RLW73PA2FR18TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR18TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR18TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR18TD |
Description | RLW73P A2 1% R18 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.19200 | $21.92 |
25 | $1.85880 | $46.47 |
50 | $1.64720 | $82.36 |
100 | $1.46810 | $146.81 |
250 | $1.27140 | $317.85 |
500 | $1.14840 | $574.20 |
1,000 | $1.04362 | $1,043.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85729 | $4,286.45 |
10,000 | $0.79636 | $7,963.60 |
15,000 | $0.76506 | $11,475.90 |
25,000 | $0.72967 | $18,241.75 |
35,000 | $0.70857 | $24,799.95 |
50,000 | $0.68796 | $34,398.00 |
60,000 | $0.67808 | $40,684.80 |
120,000 | $0.65965 | $79,158.00 |