
3430B2F1R2TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F1R2TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1R2TDFCT-ND - Cut Tape (CT) 1712-3430B2F1R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1R2TDF |
Description | 3430 B2 1% 1R2 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.22700 | $22.27 |
| 25 | $1.81120 | $45.28 |
| 50 | $1.64320 | $82.16 |
| 100 | $1.43100 | $143.10 |
| 250 | $1.30340 | $325.85 |
| 500 | $1.20452 | $602.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12595 | $1,125.95 |
| 2,000 | $1.04250 | $2,085.00 |
| 3,000 | $1.01149 | $3,034.47 |
| 5,000 | $0.97998 | $4,899.90 |
| 7,000 | $0.96373 | $6,746.11 |
| 10,000 | $0.94761 | $9,476.10 |
| 12,000 | $0.90797 | $10,895.64 |

