
RLW73PA2FR056TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR056TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR056TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR056TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR056TD |
Description | RLW73P A2 1% R056 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.17800 | $21.78 |
| 25 | $1.84720 | $46.18 |
| 50 | $1.63660 | $81.83 |
| 100 | $1.45870 | $145.87 |
| 250 | $1.26328 | $315.82 |
| 500 | $1.14104 | $570.52 |
| 1,000 | $1.03695 | $1,036.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85181 | $4,259.05 |
| 10,000 | $0.79127 | $7,912.70 |
| 15,000 | $0.76017 | $11,402.55 |
| 25,000 | $0.72500 | $18,125.00 |
| 35,000 | $0.70404 | $24,641.40 |
| 50,000 | $0.68356 | $34,178.00 |
| 60,000 | $0.67375 | $40,425.00 |
| 120,000 | $0.65543 | $78,651.60 |

