
RLW73A3FR047TE | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR047TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR047TECT-ND - Cut Tape (CT) 1712-RLW73A3FR047TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR047TE |
Description | RLW73 A3 1% R047 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $4.21500 | $42.15 |
| 25 | $3.59760 | $89.94 |
| 50 | $3.20720 | $160.36 |
| 100 | $2.87550 | $287.55 |
| 250 | $2.51148 | $627.87 |
| 500 | $2.28372 | $1,141.86 |
| 1,000 | $2.09012 | $2,090.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.78585 | $7,143.40 |
| 8,000 | $1.66714 | $13,337.12 |
| 12,000 | $1.60618 | $19,274.16 |
| 20,000 | $1.53723 | $30,744.60 |
| 28,000 | $1.49614 | $41,891.92 |
| 40,000 | $1.45601 | $58,240.40 |
| 48,000 | $1.45367 | $69,776.16 |

