
RLW73PA2FR056TD | |
---|---|
DigiKey Part Number | 1712-RLW73PA2FR056TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR056TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR056TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR056TD |
Description | RLW73P A2 1% R056 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.18100 | $21.81 |
25 | $1.84960 | $46.24 |
50 | $1.63880 | $81.94 |
100 | $1.46060 | $146.06 |
250 | $1.26488 | $316.22 |
500 | $1.14252 | $571.26 |
1,000 | $1.03828 | $1,038.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85291 | $4,264.55 |
10,000 | $0.79229 | $7,922.90 |
15,000 | $0.76115 | $11,417.25 |
25,000 | $0.72593 | $18,148.25 |
35,000 | $0.70495 | $24,673.25 |
50,000 | $0.68444 | $34,222.00 |
60,000 | $0.67462 | $40,477.20 |
120,000 | $0.65628 | $78,753.60 |