
RLW73PA2FR039TD | |
---|---|
DigiKey Part Number | 1712-RLW73PA2FR039TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR039TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR039TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR039TD |
Description | RLW73P A2 1% R039 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.33600 | $23.36 |
25 | $1.98000 | $49.50 |
50 | $1.75640 | $87.82 |
100 | $1.56600 | $156.60 |
250 | $1.35768 | $339.42 |
500 | $1.22698 | $613.49 |
1,000 | $1.11597 | $1,115.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91828 | $4,591.40 |
10,000 | $0.85364 | $8,536.40 |
15,000 | $0.82043 | $12,306.45 |
25,000 | $0.78288 | $19,572.00 |
35,000 | $0.76050 | $26,617.50 |
50,000 | $0.73865 | $36,932.50 |
60,000 | $0.72817 | $43,690.20 |