
RLW73PA2FR010TD | |
---|---|
DigiKey Part Number | 1712-RLW73PA2FR010TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR010TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR010TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR010TD |
Description | RLW73P A2 1% R010 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.43400 | $24.34 |
25 | $2.06520 | $51.63 |
50 | $1.83320 | $91.66 |
100 | $1.63540 | $163.54 |
250 | $1.41880 | $354.70 |
500 | $1.28286 | $641.43 |
1,000 | $1.16727 | $1,167.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96147 | $4,807.35 |
10,000 | $0.89420 | $8,942.00 |
15,000 | $0.85965 | $12,894.75 |
25,000 | $0.82057 | $20,514.25 |
35,000 | $0.79728 | $27,904.80 |
50,000 | $0.77454 | $38,727.00 |
60,000 | $0.76363 | $45,817.80 |