
RLW73H2FR33TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR33TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR33TECT-ND - Cut Tape (CT) 1712-RLW73H2FR33TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR33TE |
Description | RLW73 H2 1% R33 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.81500 | $28.15 |
| 25 | $2.38880 | $59.72 |
| 50 | $2.12280 | $106.14 |
| 100 | $1.89690 | $189.69 |
| 250 | $1.64800 | $412.00 |
| 500 | $1.49236 | $746.18 |
| 1,000 | $1.35994 | $1,359.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15190 | $4,607.60 |
| 8,000 | $1.07071 | $8,565.68 |
| 12,000 | $1.02901 | $12,348.12 |
| 20,000 | $0.98185 | $19,637.00 |
| 28,000 | $0.95374 | $26,704.72 |
| 40,000 | $0.92629 | $37,051.60 |
| 48,000 | $0.91312 | $43,829.76 |

