
RLW73H2FR056TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR056TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR056TECT-ND - Cut Tape (CT) 1712-RLW73H2FR056TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR056TE |
Description | RLW73 H2 1% R056 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.94100 | $29.41 |
| 25 | $2.49960 | $62.49 |
| 50 | $2.22200 | $111.10 |
| 100 | $1.98510 | $198.51 |
| 250 | $1.72628 | $431.57 |
| 500 | $1.56370 | $781.85 |
| 1,000 | $1.42574 | $1,425.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20877 | $4,835.08 |
| 8,000 | $1.12409 | $8,992.72 |
| 12,000 | $1.08060 | $12,967.20 |
| 20,000 | $1.03141 | $20,628.20 |
| 28,000 | $1.00210 | $28,058.80 |
| 40,000 | $0.97347 | $38,938.80 |
| 48,000 | $0.95974 | $46,067.52 |

