
RLW73H2FR039TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR039TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR039TECT-ND - Cut Tape (CT) 1712-RLW73H2FR039TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR039TE |
Description | RLW73 H2 1% R039 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.16100 | $31.61 |
25 | $2.68680 | $67.17 |
50 | $2.38780 | $119.39 |
100 | $2.13570 | $213.57 |
250 | $1.85832 | $464.58 |
500 | $1.68456 | $842.28 |
1,000 | $1.53702 | $1,537.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30493 | $5,219.72 |
8,000 | $1.21438 | $9,715.04 |
12,000 | $1.16786 | $14,014.32 |
20,000 | $1.11526 | $22,305.20 |
28,000 | $1.08392 | $30,349.76 |
40,000 | $1.05330 | $42,132.00 |
48,000 | $1.03862 | $49,853.76 |