RLW73H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73H2FR015TE

DigiKey Part Number
1712-RLW73H2FR015TETR-ND - Tape & Reel (TR)
1712-RLW73H2FR015TECT-ND - Cut Tape (CT)
1712-RLW73H2FR015TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73H2FR015TE
Description
RLW73 H2 1% R015 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.29200$32.92
25$2.80360$70.09
50$2.49320$124.66
100$2.23100$223.10
250$1.94228$485.57
500$1.76156$880.78
1,000$1.60799$1,607.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.36659$5,466.36
8,000$1.27240$10,179.20
12,000$1.22404$14,688.48
20,000$1.16931$23,386.20
28,000$1.13672$31,828.16
40,000$1.10488$44,195.20
48,000$1.08960$52,300.80
Manufacturers Standard Package