
RLW73H2FR012TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR012TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR012TECT-ND - Cut Tape (CT) 1712-RLW73H2FR012TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR012TE |
Description | RLW73 H2 1% R012 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.28800 | $32.88 |
| 25 | $2.80000 | $70.00 |
| 50 | $2.49000 | $124.50 |
| 100 | $2.22810 | $222.81 |
| 250 | $1.93976 | $484.94 |
| 500 | $1.75930 | $879.65 |
| 1,000 | $1.60592 | $1,605.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36484 | $5,459.36 |
| 8,000 | $1.27077 | $10,166.16 |
| 12,000 | $1.22246 | $14,669.52 |
| 20,000 | $1.16781 | $23,356.20 |
| 28,000 | $1.13526 | $31,787.28 |
| 40,000 | $1.10346 | $44,138.40 |
| 48,000 | $1.08820 | $52,233.60 |

