
RLW73H2FR010TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR010TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR010TECT-ND - Cut Tape (CT) 1712-RLW73H2FR010TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR010TE |
Description | RLW73 H2 1% R010 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $3.29200 | $32.92 |
25 | $2.80360 | $70.09 |
50 | $2.49320 | $124.66 |
100 | $2.23100 | $223.10 |
250 | $1.94228 | $485.57 |
500 | $1.76156 | $880.78 |
1,000 | $1.60799 | $1,607.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.36659 | $5,466.36 |
8,000 | $1.27240 | $10,179.20 |
12,000 | $1.22404 | $14,688.48 |
20,000 | $1.16931 | $23,386.20 |
28,000 | $1.13672 | $31,828.16 |
40,000 | $1.10488 | $44,195.20 |
48,000 | $1.08960 | $52,300.80 |