
RLW73B2FR47TD | |
---|---|
DigiKey Part Number | 1712-RLW73B2FR47TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR47TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR47TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR47TD |
Description | RLW73 B2 1% R47 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.27900 | $22.79 |
25 | $1.93440 | $48.36 |
50 | $1.71540 | $85.77 |
100 | $1.53010 | $153.01 |
250 | $1.32568 | $331.42 |
500 | $1.19790 | $598.95 |
1,000 | $1.08917 | $1,089.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89571 | $4,478.55 |
10,000 | $0.83245 | $8,324.50 |
15,000 | $0.79996 | $11,999.40 |
25,000 | $0.76321 | $19,080.25 |
35,000 | $0.74132 | $25,946.20 |
50,000 | $0.71993 | $35,996.50 |
60,000 | $0.70967 | $42,580.20 |