
RLW73B2FR18TD | |
|---|---|
DigiKey Part Number | 1712-RLW73B2FR18TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR18TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR18TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR18TD |
Description | RLW73 B2 1% R18 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.37700 | $23.77 |
| 25 | $2.01600 | $50.40 |
| 50 | $1.79060 | $89.53 |
| 100 | $1.59700 | $159.70 |
| 250 | $1.38448 | $346.12 |
| 500 | $1.25150 | $625.75 |
| 1,000 | $1.13851 | $1,138.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93725 | $4,686.25 |
| 10,000 | $0.87144 | $8,714.40 |
| 15,000 | $0.83766 | $12,564.90 |
| 25,000 | $0.79943 | $19,985.75 |
| 35,000 | $0.77665 | $27,182.75 |
| 50,000 | $0.75440 | $37,720.00 |
| 60,000 | $0.74373 | $44,623.80 |

