RLW73B2FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR082TD

DigiKey Part Number
1712-RLW73B2FR082TDTR-ND - Tape & Reel (TR)
1712-RLW73B2FR082TDCT-ND - Cut Tape (CT)
1712-RLW73B2FR082TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73B2FR082TD
Description
RLW73 B2 1% R082 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.37700$23.77
25$2.01600$50.40
50$1.79060$89.53
100$1.59700$159.70
250$1.38448$346.12
500$1.25150$625.75
1,000$1.13851$1,138.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.93725$4,686.25
10,000$0.87144$8,714.40
15,000$0.83766$12,564.90
25,000$0.79943$19,985.75
35,000$0.77665$27,182.75
50,000$0.75440$37,720.00
60,000$0.74373$44,623.80
Manufacturers Standard Package