Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F43RTDF

DigiKey Part Number
1712-3430A2F43RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F43RTDFCT-ND - Cut Tape (CT)
1712-3430A2F43RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F43RTDF
Description
3430 A2 1% 43R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.75200$7.52
25$0.59480$14.87
50$0.50320$25.16
100$0.42320$42.32
250$0.36108$90.27
500$0.31990$159.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28739$287.39
2,000$0.26157$523.14
3,000$0.24902$747.06
5,000$0.23543$1,177.15
7,000$0.22702$1,589.14
10,000$0.21734$2,173.40
12,000$0.20827$2,499.24
24,000$0.20554$4,932.96
25,000$0.19795$4,948.75
Manufacturers Standard Package