
RLW73B2FR039TD | |
---|---|
DigiKey Part Number | 1712-RLW73B2FR039TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR039TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR039TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR039TD |
Description | RLW73 B2 1% R039 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.51600 | $25.16 |
25 | $2.13360 | $53.34 |
50 | $1.89520 | $94.76 |
100 | $1.69100 | $169.10 |
250 | $1.46748 | $366.87 |
500 | $1.32730 | $663.65 |
1,000 | $1.20811 | $1,208.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.99593 | $4,979.65 |
10,000 | $0.92658 | $9,265.80 |
15,000 | $0.89095 | $13,364.25 |
25,000 | $0.85066 | $21,266.50 |
35,000 | $0.82665 | $28,932.75 |
50,000 | $0.80320 | $40,160.00 |
60,000 | $0.79195 | $47,517.00 |