RLW73B2FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR033TD

DigiKey Part Number
1712-RLW73B2FR033TDTR-ND - Tape & Reel (TR)
1712-RLW73B2FR033TDCT-ND - Cut Tape (CT)
1712-RLW73B2FR033TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73B2FR033TD
Description
RLW73 B2 1% R033 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.51300$25.13
25$2.13120$53.28
50$1.89280$94.64
100$1.68880$168.88
250$1.46560$366.40
500$1.32560$662.80
1,000$1.20656$1,206.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99465$4,973.25
10,000$0.92539$9,253.90
15,000$0.88981$13,347.15
25,000$0.84957$21,239.25
35,000$0.82559$28,895.65
50,000$0.80217$40,108.50
60,000$0.79094$47,456.40
Manufacturers Standard Package