RLW73A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR18TE

DigiKey Part Number
1712-RLW73A3FR18TETR-ND - Tape & Reel (TR)
1712-RLW73A3FR18TECT-ND - Cut Tape (CT)
1712-RLW73A3FR18TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A3FR18TE
Description
RLW73 A3 1% R18 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.21000$6.21
10$4.01100$40.11
25$3.41800$85.45
50$3.04540$152.27
100$2.73010$273.01
250$2.38272$595.68
500$2.16560$1,082.80
1,000$1.98098$1,980.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.69074$6,762.96
8,000$1.57752$12,620.16
12,000$1.51936$18,232.32
20,000$1.45359$29,071.80
28,000$1.41440$39,603.20
40,000$1.37613$55,045.20
48,000$1.36810$65,668.80
Manufacturers Standard Package