
RLW73A3FR18TE | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR18TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR18TECT-ND - Cut Tape (CT) 1712-RLW73A3FR18TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR18TE |
Description | RLW73 A3 1% R18 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.21000 | $6.21 |
| 10 | $4.01100 | $40.11 |
| 25 | $3.41800 | $85.45 |
| 50 | $3.04540 | $152.27 |
| 100 | $2.73010 | $273.01 |
| 250 | $2.38272 | $595.68 |
| 500 | $2.16560 | $1,082.80 |
| 1,000 | $1.98098 | $1,980.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69074 | $6,762.96 |
| 8,000 | $1.57752 | $12,620.16 |
| 12,000 | $1.51936 | $18,232.32 |
| 20,000 | $1.45359 | $29,071.80 |
| 28,000 | $1.41440 | $39,603.20 |
| 40,000 | $1.37613 | $55,045.20 |
| 48,000 | $1.36810 | $65,668.80 |

