RLW73A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR082TE

DigiKey Part Number
1712-RLW73A3FR082TETR-ND - Tape & Reel (TR)
1712-RLW73A3FR082TECT-ND - Cut Tape (CT)
1712-RLW73A3FR082TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A3FR082TE
Description
RLW73 A3 1% R082 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.03200$40.32
25$3.43560$85.89
50$3.06100$153.05
100$2.74410$274.41
250$2.39500$598.75
500$2.17674$1,088.37
1,000$1.99117$1,991.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.69943$6,797.72
8,000$1.58563$12,685.04
12,000$1.52717$18,326.04
20,000$1.46107$29,221.40
28,000$1.42167$39,806.76
40,000$1.38320$55,328.00
48,000$1.37514$66,006.72
Manufacturers Standard Package