
3430A2F470KTDF | |
---|---|
DigiKey Part Number | 1712-3430A2F470KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F470KTDFCT-ND - Cut Tape (CT) 1712-3430A2F470KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F470KTDF |
Description | 3430 A2 1% 470K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.75200 | $7.52 |
25 | $0.59160 | $14.79 |
50 | $0.50000 | $25.00 |
100 | $0.41420 | $41.42 |
250 | $0.35844 | $89.61 |
500 | $0.31762 | $158.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28526 | $285.26 |
2,000 | $0.25786 | $515.72 |
3,000 | $0.24303 | $729.09 |
5,000 | $0.22813 | $1,140.65 |
7,000 | $0.22271 | $1,558.97 |
10,000 | $0.21734 | $2,173.40 |
12,000 | $0.20827 | $2,499.24 |
24,000 | $0.20385 | $4,892.40 |
25,000 | $0.19795 | $4,948.75 |