
RLW73A3FR047TE | |
---|---|
DigiKey Part Number | 1712-RLW73A3FR047TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR047TECT-ND - Cut Tape (CT) 1712-RLW73A3FR047TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR047TE |
Description | RLW73 A3 1% R047 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.23700 | $42.37 |
25 | $3.61600 | $90.40 |
50 | $3.22360 | $161.18 |
100 | $2.89030 | $289.03 |
250 | $2.52440 | $631.10 |
500 | $2.29546 | $1,147.73 |
1,000 | $2.10087 | $2,100.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.79503 | $7,180.12 |
8,000 | $1.67571 | $13,405.68 |
12,000 | $1.61444 | $19,373.28 |
20,000 | $1.54513 | $30,902.60 |
28,000 | $1.50384 | $42,107.52 |
40,000 | $1.46350 | $58,540.00 |
48,000 | $1.46115 | $70,135.20 |