RLW73A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR039TE

DigiKey Part Number
1712-RLW73A3FR039TETR-ND - Tape & Reel (TR)
1712-RLW73A3FR039TECT-ND - Cut Tape (CT)
1712-RLW73A3FR039TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A3FR039TE
Description
RLW73 A3 1% R039 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.54000$6.54
10$4.21500$42.15
25$3.59760$89.94
50$3.20720$160.36
100$2.87550$287.55
250$2.51148$627.87
500$2.28372$1,141.86
1,000$2.09012$2,090.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.78585$7,143.40
8,000$1.66714$13,337.12
12,000$1.60618$19,274.16
20,000$1.53723$30,744.60
28,000$1.49614$41,891.92
40,000$1.45601$58,240.40
48,000$1.45367$69,776.16
Manufacturers Standard Package