
RLW73A3FR027TE | |
---|---|
DigiKey Part Number | 1712-RLW73A3FR027TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR027TECT-ND - Cut Tape (CT) 1712-RLW73A3FR027TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR027TE |
Description | RLW73 A3 1% R027 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.35400 | $43.54 |
25 | $3.71520 | $92.88 |
50 | $3.31340 | $165.67 |
100 | $2.97190 | $297.19 |
250 | $2.59676 | $649.19 |
500 | $2.36198 | $1,180.99 |
1,000 | $2.16242 | $2,162.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.84893 | $7,395.72 |
8,000 | $1.72660 | $13,812.80 |
12,000 | $1.66379 | $19,965.48 |
20,000 | $1.59273 | $31,854.60 |
28,000 | $1.55041 | $43,411.48 |
40,000 | $1.51065 | $60,426.00 |